2129276-1

Heilind Number:AMP2129276-1
Manufacturer:TE Connectivity
Manufacturer Number:2129276-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSY 0.6mm CHAMP DOCKING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2129276-1
Series:CHAMP Docking Connectors
Gender:Plug
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.024 in, 6 mm
Package Quantity:60
Contact Amperage:1 A, .5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:036
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
PCB Retention:With
PCB Retention Type:Hold-Down Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:V825
Number of Signal Positions:40
Connector System:Cable-to-Board
ECCN:EAR99
PCB Mount Alignment:With
Termination Post Tail Length:.06 in, 1.5 mm
Shell Base Material:Stainless Steel
Material Flammability Standard:UL 94V-0
Part Aliases:2129276-1
SKU:AMP2129276-1

Detailed Description

Enhance your connectivity with the PLUG ASSY 0.6mm CHAMP DOCKING, a vital component in the CHAMP Docking Connectors series. Designed for seamless integration, this board-mount plug boasts three rows of through-hole solder termination, ensuring secure and reliable contact. With a pitch of 0.6mm and a contact amperage ranging from 0.5A to 1A, it facilitates efficient power and signal transmission in various applications. Its UL 94V-0 compliant construction guarantees safety, while gold plating on the contact mating area ensures optimal conductivity. Operating in temperatures from -40 to 85°C (-40 to 185°F), this connector is a dependable choice for demanding environments. Whether for data or power transmission, its 40 positions offer versatility, making it an essential component in cable-to-board systems. With RoHS compliance and a robust stainless steel shell base material, it prioritizes both performance and environmental responsibility. Elevate your connectivity solutions with this high-quality plug assembly.