| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2129281-2 |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount, Through Hole - Solder |
| Pitch: | .024 in, 6 mm |
| Contact Amperage: | 1 A, .5 A |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| GPL: | 036 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | V825 |
| Number of Signal Positions: | 40 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Part Aliases: | 2129281-2 |
| SKU: | AMP2129281-2 |
2129281-2
| Heilind Number: | AMP2129281-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2129281-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with this cutting-edge REC ASSY 0.6mm CHAMP DOCKING CONN.40P, a receptacle engineered for high-performance applications. Featuring a total of 40 positions spread across three rows, this board mount connector ensures seamless power and signal transmission. With a pitch of .6mm (.024 in) and right-angle mount orientation, it offers versatility in installation. Its surface mount and through-hole solder termination method guarantees secure and reliable connections. Operating efficiently in a wide temperature range from -40 to 85°C (-40 to 185°F), it's suitable for diverse environments. Perfect for power and signal circuit applications, this connector, compliant with RoHS standards, is a must-have for any project requiring top-notch connectivity.

