| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2129320-3 |
| Color: | Black |
| Series: | Mini DisplayPort |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount, Through Hole |
| Termination Method: | Boardlock |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .02 in, 6 mm |
| Orientation: | Right Angle |
| Mount Location: | Top |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Shell Material: | Stainless Steel |
| Tail Length: | .055 in, 1.4 mm |
| Flange: | Without |
| Pick and Place: | Without Pick and Place Cover |
| Circuit Application: | Signal |
| Supplier Product Group: | Audio, Video and Broadcast Connectors |
| Connector System: | Cable to Board |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP2129320-3 |
2129320-3
| Heilind Number: | AMP2129320-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2129320-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Mini DisplayPort Reverse Offset connector. Designed for seamless integration, this black connector boasts a high temperature thermoplastic housing and features a versatile through hole, board mount installation. Its gold-plated copper alloy contacts ensure optimal signal transmission, while the UL 94V-0 material flammability standard guarantees safety. With 20 positions and a .6mm pitch, it's perfect for data and device applications. The right-angle orientation and top mount location offer flexibility in setup, and the stainless steel shell adds durability. Packaged on a reel, it's convenient for large-scale projects. RoHS compliant for environmental responsibility, this connector is a reliable choice for audio, video, and broadcast setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2019 | E-19-006378-C -PCN Retraction. Customer rejection of PCN E-19-006378, pcn cancelled. | Download | |||

