| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2129567-1 |
| Housing Material: | Thermoplastic |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Voltage: | 25 V DC |
| Package Quantity: | 132 |
| Contact Amperage: | 12.5 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | K09 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2657 |
| Height Above PC Board: | 6.5 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Jack |
| Part Aliases: | 2129567-1 |
| SKU: | AMP2129567-1 |
2129567-1
| Heilind Number: | AMP2129567-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2129567-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily power your devices with our DC Power Jack Cable Connector. This high-quality connector features a durable thermoplastic housing in sleek black, suitable for cable mounting. With a maximum current rating of 10.7A and a voltage capacity of 25V DC, it ensures reliable performance. Designed for signal circuit applications, it offers five positions for efficient connectivity. The gold-plated contact mating area and tin-plated PCB contact terminals guarantee optimal conductivity. Operating smoothly in temperatures ranging from -40 to 85°C (-40 to 185°F), it is suitable for various environments. RoHS compliant and lead-free solderable, this connector is both eco-friendly and easy to install, making it a versatile choice for your power needs.

