| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132026-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2132026-1 |
2132026-1
Specifications
Detailed Description
Enhance your high-speed connectivity with this SFP+ 1x1 Cage Assembly featuring a sleek Light Pipe design. With a data rate of 16 Gb/s, it offers seamless performance for your networking needs. The Through Hole - Press-Fit termination method ensures secure and reliable installation, while its 1 x 1 port matrix configuration provides efficient single-port connectivity. Operating smoothly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this assembly is perfect for demanding environments. Designed for SFP/SFP+/zSFP+ applications, it guarantees RoHS compliance, making it a sustainable choice for your projects. Upgrade your IO connectors with this high-speed Cage Assembly for optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||

