| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132230-6 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.2 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .346 in, 8.8 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 20 mm, .79 in |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Round, Square |
| Connector Width: | .252 in, 6.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Mating Area Length: | .142 in, 3.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132230-6 |
| SKU: | AMP2132230-6 |
2132230-6
Specifications
Detailed Description
Enhance your power and signal connections with our EP2.5 Shrouded HDR ASSY 6P VER, part of the Economy Power 2.5 series. This straight orientation connector features six contacts with a pitch of 2.5 mm, making it ideal for board mount applications. With a durable Polybutylene Terephthalate housing in a natural color, it offers reliable performance in a wide range of environments. The contact pins, made of brass with tin plating, ensure secure and efficient connectivity. Operating at temperatures ranging from -55 to 105°C, this connector is suitable for various power and signal circuit applications. Each package includes 500 units, meeting UL 94V-0 material flammability standards and RoHS compliance for added safety and environmental responsibility. Upgrade your PCB assembly with this high-quality connector for seamless wire-to-board integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2015 | E-15-003835 - Product Improvement. To improve latch locking force,increase the latch width and height. | Download | |||

