| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132230-7 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.2 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .346 in, 8.8 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 22.5 mm, .89 in |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Round, Square |
| Connector Width: | .252 in, 6.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Mating Area Length: | .142 in, 3.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132230-7 |
| SKU: | AMP2132230-7 |
2132230-7
Specifications
Detailed Description
Easily assemble power and signal connections with our EP2.5 Shrouded HDR ASSY 7P VER. This straight, one-row header assembly features seven brass contacts with tin plating for reliable performance. With a voltage rating of 250 VAC and an amperage capacity of 4.2 A, it's suitable for various applications. The housing, made of UL 94V-0-rated Polybutylene Terephthalate - GF, ensures durability and safety. Designed for board mount installation, it offers secure termination options including crimp and through hole soldering. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's ideal for use in appliances and other electronic devices. This connector, with a pitch of 2.5 mm (.098 in) and a compact size, facilitates efficient PCB assembly. RoHS compliant and UL certified, it meets industry standards for quality and environmental responsibility. Whether for industrial or consumer electronics, this Economy Power 2.5 series assembly is a dependable choice for your connectivity needs. Packaged in quantities of 500, it's convenient for both prototyping and production.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2015 | E-15-003835 - Product Improvement. To improve latch locking force,increase the latch width and height. | Download | |||

