| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132403-6 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 10 |
| Number of Positions: | 200 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 2 x 5 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2132403-6 |
2132403-6
Specifications
Detailed Description
Enhance your high-speed connectivity with our Through-Hole Press-Fit Cage Assembly, designed for optimal performance in demanding environments. Featuring a compact 2x5 port matrix configuration, this assembly boasts 200 positions for seamless data transmission. With a pitch of .8mm and a data rate of 16 Gb/s, it ensures reliable and efficient operation. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for a wide range of applications. This RoHS-compliant SFP/SFP+/zSFP+ compatible product is the perfect solution for your high-speed connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2018280-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/14/2016 | E-15-016718 - Non-RoHS PN's are being superseded by their RoHS equivalent PN's. These appear on the same drawings. Minor changes have been made to improve the cage structure. Additional material has been added to the outside walls of the Bottom Cages to add support to the cage walls during initial mounting to the PCB. The design of the locking tabs on the top and bottom of the inner column supports have been changed to lower the finished bend height of the tabs. The tabs on the rear cage wall have been changed from a twist type to a bend type. There is no change to the Fit or Function of parts. Please refer to attached illustrations for details. All Preliminary PN's will be released to Active status. | Download | |||


