| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132403-8 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 10 |
| Number of Positions: | 200 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 2 x 5 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2132403-8 |
2132403-8
Specifications
Detailed Description
Enhance your high-speed connectivity with this advanced cage assembly featuring integrated connectors. Designed for optimal performance, this component boasts a pitch of .8mm (.032 in) and supports data rates of up to 16 Gb/s, ensuring seamless transmission. With a port matrix configuration of 2 x 5 and a total of 200 positions, it offers versatility for various applications. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees reliability in diverse environments. RoHS compliant and meticulously crafted, it's a top-quality solution for your IO connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2018280-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/14/2016 | E-15-016718 - Non-RoHS PN's are being superseded by their RoHS equivalent PN's. These appear on the same drawings. Minor changes have been made to improve the cage structure. Additional material has been added to the outside walls of the Bottom Cages to add support to the cage walls during initial mounting to the PCB. The design of the locking tabs on the top and bottom of the inner column supports have been changed to lower the finished bend height of the tabs. The tabs on the rear cage wall have been changed from a twist type to a bend type. There is no change to the Fit or Function of parts. Please refer to attached illustrations for details. All Preliminary PN's will be released to Active status. | Download | |||


