2132404-1

Heilind Number:AMP2132404-1
Manufacturer:TE Connectivity
Manufacturer Number:2132404-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CFP Hardware Kit

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2132404-1
Series:CFP
Accessory Type:Hardware Kit
Finish/Coating:Anodized, Anodized Black
Data Rate:100 Gb/s
Interface:CFP
GPL:J03
Port Matrix Configuration:1 x 1
Packaging:Box
PCB Thickness (Recommended):.079 in, 2 mm
GPL Description:Data and Devices
Product Code:L622
Connector Product Type:Accessory
ECCN:EAR99
Height:10.27 mm, .404 in
Heat Sink Style:Custom, Fin
Part Aliases:2132404-1
SKU:AMP2132404-1

Detailed Description

Enhance your CFP module setup with our CFP Hardware Kit, featuring anodized black finish for durability and style. With a 100 Gb/s data rate capability, this essential accessory ensures seamless connectivity for high-speed applications. Designed for optimal performance, the kit includes all necessary components for easy installation, with a 1 x 1 port matrix configuration. Crafted with precision, it guarantees a secure fit with a 2mm PCB thickness. RoHS compliant and lead-free solder capable, it meets strict environmental standards while offering reliable functionality. Elevate your networking infrastructure with this top-of-the-line CFP accessory.