| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132425-1 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Contact Length: | 24.3 mm |
| Row Spacing: | .053 in, 1.35 mm |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 24 |
| Number of Positions: | 72 |
| Data Rate: | 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K74 |
| Tail Length: | .047 in, 1.2 mm |
| Packaging: | Box & Tube, Package |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .06 in, 1.6 mm |
| Connector Height: | 13.3 mm, .524 in |
| PCB Retention Type: | Action/Compliant Tail & Screw |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L775 |
| Number of Columns: | 8 |
| Number of Signal Positions: | 48 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .957 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 3 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Orthogonal, Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 24.1 mm, .949 in |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Make First / Break Last: | No |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Guide Location: | Left |
| Number of Ground Positions: | 24 |
| Guide Hardware: | With |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132425-1 |
| SKU: | AMP2132425-1 |
2132425-1
| Heilind Number: | AMP2132425-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2132425-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the IMP100O Right Angle Receptacle Connector from our IMPACT series, a high-performance component designed for board-to-board applications. With a current rating of .75 A and a voltage tolerance of 30 V AC/DC, this connector ensures reliable signal transmission. Featuring a durable LCP housing and gold-plated contacts, it meets stringent UL 94V-0 flammability standards for enhanced safety. The press-fit termination method and dual-beam contact design provide secure and efficient connectivity, ideal for high-speed data applications with a data rate of 25 Gb/s. With 72 positions, including 48 signal and 24 ground positions, and a pitch of 1.9 mm, this connector offers ample connectivity options. Its right-angle mount orientation and orthogonal configuration make it suitable for space-constrained installations. Operating within a wide temperature range of -55 to 85°C, this connector is reliable in harsh environments. RoHS compliant and featuring UL agency certification, it meets industry standards for quality and environmental responsibility. Whether for telecommunications, industrial, or automotive applications, the IMP100O is the perfect choice for your connectivity needs.

