| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132426-1 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Contact Length: | 24.3 mm |
| Row Spacing: | .053 in, 1.35 mm |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 24 |
| Number of Positions: | 72 |
| Data Rate: | 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K74 |
| Tail Length: | .047 in, 1.2 mm |
| Packaging: | Box & Tube, Package |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .039 in, 1 mm |
| Connector Height: | 13.3 mm, .524 in |
| PCB Retention Type: | Action/Compliant Tail & Screw |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Slot |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L775 |
| Number of Columns: | 8 |
| Number of Signal Positions: | 48 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .957 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 3 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Orthogonal, Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 24.1 mm, .949 in |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Make First / Break Last: | No |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Guide Location: | Right |
| Number of Ground Positions: | 24 |
| Guide Hardware: | With |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132426-1 |
| SKU: | AMP2132426-1 |
2132426-1
| Heilind Number: | AMP2132426-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2132426-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal transmission with the IMPACT series Connector Assembly, featuring a .75 A amperage and 1.9 mm pitch. Designed for optimal performance, this receptacle boasts a robust construction with LCP housing material and UL 94V-0 flammability standard. With 72 positions, including 48 signal and 24 ground, and a data rate of 25 Gb/s, it ensures reliable connectivity for your PCB applications. The press-fit termination method and gold contact plating guarantee secure and efficient contact, while a wide operating temperature range of -55 to 85 °C (-67 to 185 °F) offers versatility in various environments. Ideal for board-to-board configurations, this connector is RoHS compliant, ensuring environmental responsibility in your designs. Upgrade your interconnect solutions with this high-performance Connector Assembly.

