2132461-1

Heilind Number:AMP2132461-1
Manufacturer:TE Connectivity
Manufacturer Number:2132461-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100O,R,RA4P6C,LG,39

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2132461-1
Series:IMPACT
Amperage:.75 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:12
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Socket
Contact Length:20.25 mm
Row Spacing:.053 in, 1.35 mm
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:24
Number of Positions:72
Data Rate:25 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box & Tube, Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
Connector Height:17.3 mm, .681 in
PCB Retention Type:Action/Compliant Tail & Screw
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L777
Number of Columns:6
Number of Signal Positions:48
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.797 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:4
Contact Style:Press-Fit
Board to Board Configuration:Orthogonal, Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:1.11 in, 28.2 mm
Mating Retention:Without
PCB Mount Alignment Type:Locating Posts
Make First / Break Last:No
Shroud Type:No
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Left
Number of Ground Positions:24
Guide Hardware:With
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2132461-1
SKU:AMP2132461-1

Detailed Description

Introducing the IMP100O connector from our IMPACT series, a high-performance solution for board-to-board applications. Designed for signal transmission, this connector features 72 positions with 48 signal and 24 ground contacts, ensuring reliable connectivity. With a data rate of 25 Gb/s, it meets the demands of modern electronic devices. The housing, made of UL 94V-0 rated LCP, offers excellent durability. Gold-plated contacts and press-fit termination ensure optimal signal integrity. Operating in a wide temperature range from -55 to 85°C, it is suitable for harsh environments. With a right-angle mount orientation and 12 rows of contacts, it provides efficient PCB connectivity. This connector, with its black housing and 1.9mm pitch, is not only high-performing but also visually sleek. Ideal for applications in Data and Devices, it is a reliable choice for your connectivity needs.