| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132499-1 |
| Amperage: | .75 A |
| Gender: | Plug |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Pitch: | .075 in, 1.9 mm |
| Row Spacing: | .05 in, 1.35 mm |
| Number of Positions: | 54 |
| Mount Orientation: | Right Angle |
| GPL: | K74 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L347 |
| Number of Columns: | 6 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | No |
| Guide Location: | Right |
| Part Aliases: | 2132499-1 |
| SKU: | AMP2132499-1 |
2132499-1
Specifications
Detailed Description
Introducing the IMP100S Backplane Connector, a vital component for seamless PCB connectivity. Designed for high-performance applications, this connector features a right-angle mount orientation with a 1.9mm pitch, ensuring secure board-to-board connections. With 54 positions and 9 rows, it offers ample connectivity options for your electronic setups. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), it guarantees reliability in diverse environments. Mating alignment is effortless with its keyed design, while the connector contact termination to the printed circuit board ensures easy installation. RoHS compliant and crafted for durability, this connector, part of the Data and Devices series, is a must-have for your PCB assembly projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2132531-3 | ![]() |


