2132529-3

Heilind Number:AMP2132529-3
Manufacturer:TE Connectivity
Manufacturer Number:2132529-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,H,V3P6C,LG,REW39,5.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2132529-3
Series:IMPACT
Amperage:.75 A
Connector Type:Header
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:9
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
Contact Length:19.3 mm, .217 in, 5.5 mm
Row Spacing:.053 in, 1.35 mm
Component Type:Connector Assembly
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:18
Number of Positions:54
Data Rate:25 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box & Tube, Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.039 in, 1 mm
Connector Height:11.95 mm, .47 in
PCB Retention Type:Action/Compliant Tail & Screw
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pin
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L346
Number of Columns:6
Number of Signal Positions:36
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.7598 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:3
Contact Style:Feed Through
Board to Board Configuration:Right Angle, Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:16.7 mm, .657 in
Mating Retention:Without
PCB Mount Alignment Type:Locating Posts
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Left
Number of Ground Positions:18
End Wall Location:Right
Guide Hardware:With
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2132529-3
SKU:AMP2132529-3

Detailed Description

Enhance your signal connectivity with the IMP100S Impact Connector, designed for high-performance applications. Featuring a .75 A amperage rating and a 30 V AC/DC voltage capacity, this header-type connector boasts a robust construction with LCP housing material and copper alloy contacts. With 54 positions and 18 pairs spread across 9 rows, it offers ample connectivity options for your circuitry. The connector's through-hole press-fit termination method ensures secure and reliable installation on your board, even in demanding environments. RoHS compliant and UL 94V-0 certified, it guarantees safety and environmental responsibility. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of signal transmission applications, making it an essential component in your electronic setup.