| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132595-2 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 12 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper-Nickel-Silicon |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Pin |
| Contact Length: | 18.9 mm, .217 in, 5.5 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 24 |
| Number of Positions: | 72 |
| Data Rate: | 20 - 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K74 |
| Tail Length: | .055 in, 1.4 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 3 mm |
| Connector Height: | 11.95 mm, .47 in |
| PCB Retention Type: | Action/Compliant Tail & Screw |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L776 |
| Number of Columns: | 6 |
| Number of Signal Positions: | 48 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .7441 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 4 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Orthogonal, Vertical |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 20.8 mm, .819 in |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| PCB Contact Termination Area Plating Thickness: | 30 - 60 µin, .76 - 1.52 µm |
| Guide Location: | Right |
| Number of Ground Positions: | 24 |
| End Wall Location: | Open |
| Guide Hardware: | With |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132595-2 |
| SKU: | AMP2132595-2 |
2132595-2
Specifications
Detailed Description
Enhance your signal transmission with our IMPACT series connector, designed for high-speed data applications. Featuring a durable LCP housing and copper-nickel-silicon contacts, this board-to-board connector ensures reliable performance in demanding environments. With a voltage rating of 30 V AC/DC and impedance of 100 Ω, it meets stringent quality standards. The through-hole press-fit termination method offers secure attachment to the PCB, while the 1.9mm pitch accommodates 24 pairs and 72 positions for efficient signal routing. Operating in a wide temperature range from -55 to 85°C, this connector is suitable for various industrial applications. Its black housing, gold contact plating, and UL 94V-0 flammability rating ensure both functionality and safety. Perfect for data and device connectivity, this connector is a essential component for your electronic systems.

