| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132693-1 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 15 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Contact Length: | 28.35 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 50 |
| Number of Positions: | 150 |
| Data Rate: | 20 - 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K74 |
| Tail Length: | .047 in, 1.2 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 - 59.84 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 1 mm |
| Connector Height: | 21.4 mm, .843 in |
| PCB Retention Type: | Action/Compliant Tail & Screw |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L779 |
| Number of Columns: | 10 |
| Number of Signal Positions: | 100 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.16 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 5 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Orthogonal, Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 1.268 in, 32.2 mm |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Make First / Break Last: | No |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 30 - 60 µin, .76 - 1.52 µm |
| Guide Location: | Left |
| Number of Ground Positions: | 50 |
| Guide Hardware: | With |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132693-1 |
| SKU: | AMP2132693-1 |
2132693-1
Specifications
Detailed Description
Experience high-speed data transmission with the IMP100O board-to-board connector from our IMPACT series. Designed for signal applications, this connector features a robust construction with a housing made of UL 94V-0 rated LCP. With 150 positions and 50 pairs, it offers ample connectivity for your circuit board needs. The connector's efficient dual beam contact design ensures reliable transmission, while the press-fit termination method guarantees secure attachment. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), it is suitable for various environments. With a data rate of 20-25 Gb/s and impedance of 100Ω, it's ideal for high-performance systems. The connector's gold-plated contacts and nickel underplating ensure excellent conductivity and durability. Its right-angle mount orientation and guide pin mating alignment provide easy installation. RoHS compliant and featuring E28476 UL agency certification, it meets stringent quality standards. Whether for telecommunications, networking, or industrial applications, the IMP100O connector delivers reliable and efficient performance.

