| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132695-1 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 15 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Contact Length: | 20.25 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 50 |
| Number of Positions: | 150 |
| Data Rate: | 20 - 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K74 |
| Tail Length: | .047 in, 1.2 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 - 59.84 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 1 mm |
| Connector Height: | 21.4 mm, .843 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L779 |
| Number of Columns: | 10 |
| Number of Signal Positions: | 100 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .797 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 5 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Orthogonal, Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 1.268 in, 32.2 mm |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 30 - 60 µin, .76 - 1.52 µm |
| Guide Location: | Unguided |
| Number of Ground Positions: | 50 |
| Guide Hardware: | Without |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132695-1 |
| SKU: | AMP2132695-1 |
2132695-1
Specifications
Detailed Description
Enhance signal transmission in your electronic devices with the IMPACT series connector assembly. Designed for high-speed data applications, this connector features 150 positions with a 1.9mm pitch, accommodating 100 signal positions and 50 ground positions for optimal performance. The robust LCP housing material, UL 94V-0 flammability standard, and operating temperature range of -55 to 85°C ensure durability and reliability in various environments. With a data rate of 20-25 Gb/s and impedance of 100Ω, it's ideal for demanding signal integrity requirements. The press-fit termination method and gold contact plating offer secure and efficient connections, while the right-angle mount orientation and compact design facilitate seamless board-to-board connections. RoHS compliant and UL agency certified, this connector guarantees quality and compliance in your connectivity solutions. Elevate your electronic designs with the IMPACT connector for unparalleled performance and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2143558-2 | ![]() |


