| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132702-1 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 15 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Contact Length: | 28.35 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .018 in, .46 mm |
| Number of Pairs: | 50 |
| Number of Positions: | 150 |
| Data Rate: | 20 - 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K74 |
| Tail Length: | .047 in, 1.2 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 - 59.84 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 1 mm |
| Connector Height: | 21.4 mm, .843 in |
| PCB Retention Type: | Action/Compliant Tail & Screw |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L779 |
| Number of Columns: | 10 |
| Number of Signal Positions: | 100 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.16 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 5 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Orthogonal, Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 1.268 in, 32.2 mm |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Make First / Break Last: | No |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 30 - 60 µin, .76 - 1.52 µm |
| Guide Location: | Left |
| Number of Ground Positions: | 50 |
| Guide Hardware: | With |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132702-1 |
| SKU: | AMP2132702-1 |
2132702-1
Specifications
Detailed Description
Enhance your signal transmission capabilities with the IMP100O board-to-board connector from our IMPACT series. This high-performance connector features a contact design of dual beam inline layout, ensuring reliable data transmission. With a contact arrangement of 100 signal positions in a right angle orthogonal configuration, it offers seamless connectivity for your circuit applications. The housing, made of UL 94V-0 rated LCP in sleek black, provides durability and protection. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), it's suitable for various environments. Each contact, plated with gold for excellent conductivity, is terminated through press-fit technology, guaranteeing secure attachment to the PCB. With 50 pairs per column and 10 columns, totaling 150 positions, this connector accommodates a substantial data transfer capacity of 20-25 Gb/s. RoHS compliant and UL agency certified, it meets stringent quality standards for your peace of mind. Whether in data centers or telecommunications systems, the IMP100O connector is the perfect choice for high-speed and high-density applications. Elevate your connectivity solutions with this advanced board-to-board connector.

