| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132742-1 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 12 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Contact Length: | 11.4 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .018 in, .46 mm |
| Number of Pairs: | 24 |
| Number of Positions: | 72 |
| Data Rate: | 20 - 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K74 |
| Tail Length: | .047 in, 1.2 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 - 59.84 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 3 mm |
| Connector Height: | 17.3 mm, .681 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L349 |
| Number of Columns: | 6 |
| Number of Signal Positions: | 48 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .449 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 4 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 1.11 in, 28.2 mm |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 30 - 60 µin, .76 - 1.52 µm |
| Guide Location: | Unguided |
| Number of Ground Positions: | 24 |
| Guide Hardware: | Without |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132742-1 |
| SKU: | AMP2132742-1 |
2132742-1
| Heilind Number: | AMP2132742-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2132742-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The IMPACT 2132742-1 Connector Assembly is a high-performance component designed for signal transmission in electronic circuits. Featuring a robust construction with LCP housing material, this receptacle connector ensures reliable connectivity in demanding environments. With a current rating of 0.75 A and a voltage rating of 30 V AC/DC, it is suitable for various applications. The board-mount design with through-hole press-fit termination method allows for secure attachment to PCBs. With 72 positions, including 48 signal positions and 24 ground positions, this connector offers ample connectivity options. The gold-plated socket contacts with dual-beam design ensure efficient signal transmission, with an impedance of 100 Ω. Operating in a wide temperature range, this connector is ideal for use in diverse electronic systems. Its black housing color, right-angle mount orientation, and unguided guide location provide flexibility in installation. RoHS-compliant and lead-free solder process compatible, it meets industry standards for environmental sustainability. Whether used in data and devices or other applications, the IMPACT 2132742-1 Connector Assembly delivers superior performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2149979-2 | ![]() |


