2132781-9

Heilind Number:AMP2132781-9
Manufacturer:TE Connectivity
Manufacturer Number:2132781-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

09P EP-II HOUSING, NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2132781-9
Series:Economy Power II
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:6.5 A
Number of Positions:9
Housing Color:Natural
GPL:100
Mating Retention Type:Latch, Locking Latch
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:11 mm, .433 in
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K885
Contact Layout:Inline
Connector Length:1.425 in, 36.2 mm
Connector System:Wire to Board
Connector Product Type:Housing
ECCN:EAR99
Connector Width:13.3 mm, .524 in
Mating Retention:With
Accepts Wire Insulation Diameter:.067 - .118 in, 1.7 - 3 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:2132781-9
SKU:AMP2132781-9

Detailed Description

Introducing the Economy Power II Connector, a reliable solution for power and signal applications. This single-row housing is constructed from durable nylon in a natural color, meeting UL 94V-0 flammability standards for safety. Featuring nine inline socket contacts with a pitch of 3.96 mm, it allows for secure crimp termination of wires and cables. With a voltage rating of 600 V AC and a current capacity of 6.5 A, it ensures efficient power transfer. The connector is designed for cable mount installation and comes in a pack of 500, making it ideal for high-volume projects. Its compact dimensions of 36.2 mm in length, 13.3 mm in width, and 11 mm in height, with mating alignment and locking latch retention, ensure easy and secure assembly. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. RoHS compliant and suitable for appliances, the Economy Power II Connector is a versatile and dependable choice for your connectivity needs.