2133344-3

Heilind Number:AMP2133344-3
Manufacturer:TE Connectivity
Manufacturer Number:2133344-3
ECAD Model:
3D Model

Description:

RING TONGUE TERMINAL M8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2133344-3
Termination Method:Crimp
Contact Plating:Tin
Wire Size:25 - 35 mm², 2 - 4 AWG
Crimp Type:F-Crimp
Terminal / Splice Type:Ring Tongue
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2133344-3

Detailed Description

Enhance your electrical connections with our high-quality Ring Tongue Terminal, designed for M8 fittings. This durable terminal ensures a secure and reliable crimp connection, featuring tin plating for corrosion resistance. Suitable for wire sizes ranging from 2 to 4 AWG (25-35 mm²), it offers versatile use in automotive, truck, bus, and off-road applications. The F-Crimp design guarantees a robust attachment, while the ring tongue splice provides added convenience during installation. Elevate your connectivity with this essential component, meeting the stringent demands of automotive systems with ease.