| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213336-1 |
| Color: | Black |
| Accessory Type: | Dust Cover |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Material: | Conductive Thermoplastic |
| GPL: | 257 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4889 |
| Connector System: | Cable-to-Panel |
| ECCN: | EAR99 |
| Compatible Gender: | Plug |
| Part Aliases: | 213336-1 |
| SKU: | AMP213336-1 |
213336-1
Specifications
Detailed Description
Shield your MIL 600 connectors with this durable black Dust Cover, designed for optimal protection in aerospace, defense, and marine environments. Crafted from conductive thermoplastic, it ensures reliable performance in extreme temperatures ranging from -65 to 125°C (-85 to 257°F). With a sealable design, it offers added security for your cable-to-panel connections. Suitable for male connectors, this Cable Mount (Free-Hanging) accessory is essential for maintaining the integrity of your equipment. Rest assured, it complies with RoHS standards for environmentally conscious sourcing.

