2134061-1

Heilind Number:AMP2134061-1
Manufacturer:TE Connectivity
Manufacturer Number:2134061-1
ECAD Model:
3D Model

Description:

DYNAMIC D7300 PIN HSG ASSY RVS 4P XX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2134061-1
Connector Type:Housing Kit
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Pitch:16 mm, .629 in
Contact Type:Pin
Row Spacing:16 mm, .629 in
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2134061-1

Detailed Description

Experience robust power connectivity with the DYNAMIC D7300 Pin Housing Assembly. Crafted with durable polyester and glass fiber construction, this housing kit ensures reliable performance in demanding environments. Featuring a two-row design with 16mm pitch, it accommodates four pin contacts for secure power transmission. The sleek black housing not only offers a professional look but also withstands a wide temperature range from -55 to 105°C (-67 to 221°F). Perfect for power circuit applications, this connector housing, terminated to wire and cable, is RoHS compliant, guaranteeing both quality and environmental responsibility. Upgrade your connectivity with this essential component in the Heavy Duty Power Connectors & Accessories category.