| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2134078-1 |
| Contact Material: | Copper Alloy |
| Contact Length: | .094 in, 2.4 mm |
| Contact Width: | .041 in, 1.05 mm |
| Package Quantity: | 8000 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .047 in, 1.2 mm |
| Scalable: | No |
| Spring Finger Type: | Preloaded - C-Clip |
| Side Protected: | Yes |
| Contact Working Range High: | .028 in, .7 mm |
| Contact Working Range Low: | .039 in, 1 mm |
| Part Aliases: | 2134078-1 |
| SKU: | AMP2134078-1 |
2134078-1
Specifications
Detailed Description
Shield your connections with precision using the SHIELD FINGER 1210 EMBOSS PACKING. Crafted with durable Copper Alloy, each contact ensures reliable performance in signal applications. With a contact length of .094 inches and width of .041 inches, this component is designed for optimal connectivity. Operating efficiently in temperatures ranging from -40 to 85°C (-40 to 185°F), it guarantees consistent functionality in various environments. Featuring gold plating on the contact mating area and PCB termination, it maintains superior conductivity. The contact's preloaded C-Clip design and side protection enhance durability and ease of use. Compliant with RoHS standards, this component offers peace of mind for environmentally conscious projects. Perfect for Board to Board connections, it comes in a package of 8000, making it ideal for high-volume applications. Upgrade your circuitry with the SHIELD FINGER 1210 EMBOSS PACKING for seamless performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2199001-1 | ![]() | |
| TE Connectivity 2305018-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2016 | P-16-013435 - Product improvement. Add a dimple on the bottom of emboss. | Download | |||


