| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213436-4 |
| Series: | AMP ARINC 404 Series |
| Connector Type: | Connector Kit |
| Mount Type: | Panel |
| Shell Plating: | Cadmium |
| Number of Inserts: | 1 |
| Panel Mount Type: | Flange with Mounting Holes |
| Signal Contacts: | With |
| Product: | Rack & Panel Connectors |
| SKU: | AMP213436-4 |
213436-4
| Heilind Number: | AMP213436-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 213436-4 |
| ECAD Model: |
Specifications
Detailed Description
Discover the RM1R67P-0001 (206) Connector Kit, a vital component in the AMP ARINC 404 Series. Designed for seamless board-to-board PCB connections, this connector boasts durable Cadmium shell plating for optimal performance. With a single insert and a panel-mount flange featuring convenient mounting holes, installation is a breeze. Equipped with signal contacts, it ensures reliable connectivity in critical applications. Compliant with RoHS standards, this connector kit is a dependable choice for your electronic assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2013 | P-13-009427 - Manufacturing location change. | Download | |||

