| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213437-6 |
| Series: | AMP ARINC 404 Series |
| Connector Type: | Connector Kit |
| Mount Type: | Panel |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Number of Inserts: | 2 |
| Number of Positions: | 99 |
| Panel Mount Type: | Flange with Mounting Holes |
| Connector and Housing Type: | Receptacle |
| Signal Contacts: | With |
| Product: | Rack & Panel Connectors |
| SKU: | AMP213437-6 |
213437-6
| Heilind Number: | AMP213437-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 213437-6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RM2P67S32C2S-0001(200) from the AMP ARINC 404 Series, a meticulously engineered Connector Kit designed for seamless integration in Panel mount applications. With its 99 Socket contact positions, this connector ensures reliable signal transmission in high-density environments. Featuring a durable Cadmium shell plating, it guarantees long-lasting performance, while the Flange with Mounting Holes panel mount feature facilitates easy installation. Ideal for use in Rack & Panel setups, this connector complies with RoHS standards, making it a sustainable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2013 | P-13-009427 - Manufacturing location change. | Download | |||

