2134536-2

Heilind Number:AMP2134536-2
Manufacturer:TE Connectivity
Manufacturer Number:2134536-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REC TYPE AB DIP FLANGELESS Mic

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2134536-2
Amperage:1.8 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.025 in, .65 mm
Shell Plating:Tin over Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:A/B
USB Size:Micro
USB Version:2.0
Mount Location:Top
Contact Amperage:1.8 A
Number of Positions:5
Housing Color:Gray
Termination Type:Surface Mount
Tail Length:.03 in, .75 mm
Pick and Place:Without Pick and Place Cover
Operating Temperature Range:-22 - 185 °F, -30 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.52 µin, .76 µm
Mating Cycles:10000
PCB Thickness (Recommended):.8 - 1 mm
PCB Retention Type:Straight Leg
Panel Mount Type:Flange
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Offset:0 mm
Shell Plating Finish:Matte
Locating Posts:Without
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Offset
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:2134536-2
SKU:AMP2134536-2

Detailed Description

Enhance your connectivity with our REC TYPE AB DIP FLANGELESS Micro USB, featuring a sleek and compact design in gray. Designed for efficiency, this receptacle boasts a high amperage of 1.8A, making it ideal for powering and data transfer. Crafted with durable thermoplastic housing and featuring board mount and reflow solder termination, it ensures secure and reliable performance. With a maximum operating temperature of 85°C and UL 94V-0 flammability standard compliance, it guarantees safety and longevity. Its right-angle body orientation and surface mount termination method offer versatility in installation. Meeting USB 2.0 standards, this connector is perfect for various power and signal applications. Gold-plated contact mating areas ensure optimal conductivity, while its compatibility with micro USB A/B and 2.0 versions accommodates a wide range of devices. Suitable for high-volume production, it comes in a package quantity of 1000, with tape & reel packaging for convenience. Trust in its quality and compliance with RoHS standards for environmentally friendly usage. Elevate your connectivity solutions with this essential connector.