2134536-2

Heilind Number:AMP2134536-2.P
Manufacturer:TE Connectivity
Manufacturer Number:2134536-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - MICRO USB, TYPE A/B, GRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2134536-2
Series:Micro USB 2.0
Amperage:1.8 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Surface Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.025 in, .65 mm
Shell Plating:Tin over Nickel
Number of Ports:1
USB Type:A/B
USB Size:Micro
Mount Location:Top
Contact Amperage:1.8 A
Housing Color:Gray
Termination Type:Surface Mount
Tail Length:.03 in, .75 mm
Pick and Place:Without Pick and Place Cover
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.52 µin, .76 µm
Mating Cycles:10000
PCB Thickness (Recommended):.8 - 1 mm
PCB Retention Type:Straight Leg
Panel Mount Type:Flange
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Offset:0 mm
Shell Plating Finish:Matte
Locating Posts:Without
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Offset
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:2134536-2
SKU:AMP2134536-2.P

Detailed Description

Enhance your connectivity with our REC TYPE AB DIP FLANGELESS Micro USB, a versatile and high-performance solution for your electronic devices. This gray, surface-mount receptacle features a right-angle body orientation, making it ideal for streamlined installations. With a durable thermoplastic housing and gold-plated contacts, it ensures reliable signal and power transmission. Designed for USB 2.0 compatibility, it supports data transfer speeds while meeting industry standards. Its compact form factor, with a .65mm pitch and top mount location, offers flexibility in PCB design. RoHS compliant and capable of reflow soldering up to 260°C, it meets stringent environmental and assembly requirements. Perfect for applications demanding both power and signal connectivity, this connector is a dependable choice for your projects.