| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2134611-1 |
| Color: | Natural |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Plating: | Tin |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Mount Angle: | Right Angle |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 3 A, 4 A |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| GPL: | K50 |
| Packaging: | SMT Pocket Tape |
| Operating Temperature Range: | -13 - 266 °F, -25 - 130 °C |
| Contact Mating Area Plating Thickness: | 118 µin, 3 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 µin, 3 µm |
| Connector Height: | .097 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | L012 |
| Preloaded: | Yes |
| Wire Size: | 24 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | .323 in, 8.2 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | Yes |
| ECCN: | EAR99 |
| Connector Width: | .096 in, 2.45 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Header Mating Orientation: | Horizontal |
| Stamped and Formed: | Yes |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated : | No |
| Lighting Interconnect Level: | Level 2 |
| Standards Met: | UL 94V-0 UL UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2134611-1 |
| SKU: | AMP2134611-1 |
2134611-1
Specifications
Detailed Description
Experience seamless connectivity with our Micro Poke-In Assembly. This innovative connector, designed for surface mount termination, guarantees reliable performance in a variety of applications. With a contact plating of tin and UL 94V-0 flammability standard compliance, rest assured of its quality and safety. Featuring a right-angle mount angle and socket contact type, it offers versatility in use. Suitable for 24-26 AWG wire sizes, this connector is ideal for discrete wire cable types. Its compact design, with a connector length of .323 inches and width of .096 inches, ensures space-efficient installation. Operating within a wide temperature range of -25 to 130°C, it is perfect for industrial environments. With toolless wire termination and RoHS compliance, it's not just efficient but also environmentally friendly. Elevate your connectivity solutions with this high-performance Micro Poke-In Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834171-3 | ![]() | |
| TE Connectivity 2324697-3 | ![]() |


