| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2134758-1 |
| Mount Type: | Board Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 30 V DC |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Mount Orientation: | Right Angle |
| GPL: | K88 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L266 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Plug |
| Part Aliases: | 2134758-1 |
| SKU: | AMP2134758-1 |
2134758-1
Specifications
Detailed Description
Enhance your circuitry with the FBIS-II PLUG ASSY 4 POS OFFSET, a versatile and efficient board mount connector designed for optimal performance. With a pitch of 3mm (.118 in) and a voltage rating of 30V DC, this connector is perfect for signal applications, offering a contact amperage of 1.5A across its four positions. Its right-angle mount orientation and operating temperature range of -40°C to 85°C (-40°F to 185°F) make it suitable for a variety of environments. Crafted with quality in mind, this connector ensures reliable connectivity on your printed circuit board. Its RoHS compliance guarantees eco-friendly manufacturing, while its ECCN classification of EAR99 signifies its export control status. Upgrade your power connector setup with this essential component from Data and Devices.

