| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213485-1 |
| Series: | CPC |
| Compatible Shell Size: | 13 |
| SKU: | AMP213485-1 |
213485-1
| Heilind Number: | AMP213485-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 213485-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
CPC SEALING CAP ASSY SIZE 13
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 2-34112-2 | Cut Strip - SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 3-794037-1 | MINI AMP-IN PTP PHBZ 10AWG | ![]() |
| TE Connectivity 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 34126 | TERMINAL,SOLIS R 16-14 3/8 | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 66601-1 | III+ SKT,18-14,TIN-LEAD,LP | ![]() |
| TE Connectivity 788159-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2026 | PCN-25-255801 - Material Change. The material used in the CPC portfolio is being transitioned from Nylon (PA) to Polybutylene Terephthalate (PBT) resin. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Small modification were added to some components not affecting performance. | Download | |||
| 03/15/2026 | PCN-25-258894-C - PCN cancellation & reissue. PCN-25-255800, PCN-25-255801 and PCN-25-255802 will be cancelled and reissued to update the attached documents. Please disregard the earlier versions and refer to the updated PCN once it is sent. Current PCNs' first ship date (2026-03-15) will remain the same on the upcoming updated PCN. | Download | |||
| 03/15/2026 | PCN-25-262976 - Material Harmonization.** This PCN replaces PCN-25-255800, PCN-25-255801 and PCN-25-255802, previously canceled by PCN-25-258894-C** The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Minor feature changes with no impact on component performance were implemented only to the parts listed in the attachment section. All other components are undergoing a material transition only. | Download | |||


