213524-8

Heilind Number:AMP213524-8
Manufacturer:TE Connectivity
Manufacturer Number:213524-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V.35,SKT ASSY,ST,34P,W/HDW LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213524-8
Series:AMP-METRIMATE
Housing Material:Phenolic - GF
Termination Method:Solder, Through Hole - Solder
Contact Type:Socket, Tab
Strain Relief:No Strain Relief
Package Quantity:32
Number of Positions:34
Housing Color:Black
Mount Orientation:Vertical
GPL:231
Mating Retention Type:Jackscrews - Fixed
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 302 °F
Panel Mount:Without
Shielded:No
Contact Termination Plating Thickness:100 µin, 2.540 µm
Connector Height:23.24 mm, .915 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Hole
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4883
Connector Length:2 in, 50.8 mm
Screw Hole Thread Size:6-32 UNC-2B
Connector System:Cable-to-Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:19.05 mm, .75 in
Mating Retention:With
Termination Post Tail Length:.13 in, 3.3 mm
Contact Retention:With
Contact Retention Type:Locking Spring
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:213524-8
SKU:AMP213524-8

Detailed Description

Enhance connectivity with this V.35 Socket Assembly from the AMP-METRIMATE series, designed for reliable performance in industrial environments. Featuring 34 solder termination points with Tab contacts, this assembly ensures secure connections on printed circuit boards. The black Phenolic housing, meeting UL 94V-0 flammability standards, offers durability and safety. With a vertical mount orientation and fixed jackscrews for mating retention, installation is straightforward. Operating within a wide temperature range, from -55 to 105°C (-67 to 302°F), this connector assembly is suitable for diverse applications. RoHS compliant and with a contact retention mechanism, it guarantees long-term functionality. Whether for power or data transmission, this assembly is a versatile solution for your connectivity needs.