213552-2

Heilind Number:AMP213552-2
Manufacturer:TE Connectivity
Manufacturer Number:213552-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SIZE 8 PIN CONT ASSY,8 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213552-2
Series:METRIMATE Power VIII
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Size:8
Contact Type:Pin
Package Quantity:100
Termination Type:4/8 Indent Crimp
GPL:230
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7967
Wire Size:8 AWG, 8 mm²
ECCN:EAR99
Test Current:50 A
Contact Product Type:Contact
Part Aliases:213552-2
SKU:AMP213552-2

Detailed Description

Enhance power connectivity with our Size 8 Pin Contact Assembly, designed for 8 AWG wires. This essential component, part of the METRIMATE Power VIII series, ensures secure and efficient crimp termination, thanks to its durable Copper Alloy construction. With a gold-plated mating area, it guarantees reliable conductivity, making it ideal for industrial applications. Each package contains 100 contacts, meeting your bulk connectivity needs with ease. Trust in the quality and performance of our Contact Assembly for seamless power transmission in your projects.