213567-1

Heilind Number:AMP213567-1
Manufacturer:TE Connectivity
Manufacturer Number:213567-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SIZE 8 PIN CONT ASSY,16-18 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213567-1
Series:METRIMATE Power VIII
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Size:8
Contact Type:Pin
Package Quantity:100
Termination Type:4/8 Indent Crimp
GPL:230
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7967
Wire Size:16 - 18 AWG, .8 - 1.4 mm²
ECCN:EAR99
Test Current:50 A
Contact Product Type:Contact
Part Aliases:213567-1
SKU:AMP213567-1

Detailed Description

Enhance power connectivity with our Size 8 Pin Contact Assembly, crafted for efficient performance with 16-18 AWG wires. Part of the METRIMATE Power VIII series, this contact accessory features a durable Copper Alloy construction, ensuring reliable conductivity. The 4/8 Indent Crimp termination method guarantees secure attachment, while the gold plating in the mating area ensures optimal signal transfer. With a package quantity of 100, this industrial-grade contact is perfect for power applications, accommodating wire sizes ranging from 16 to 18 AWG. RoHS compliant and capable of handling a test current of 50 A, it offers both quality and performance assurance for your connectivity needs.