213574-2

Heilind Number:AMP213574-2
Manufacturer:TE Connectivity
Manufacturer Number:213574-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V.35,SKT ASY,RA,34P,W/BDLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213574-2
Series:AMP-METRIMATE
Housing Material:Phenolic - GF
Termination Method:Solder, Through Hole - Solder
Contact Type:Socket, Tab
Strain Relief:No Strain Relief
Package Quantity:12
Number of Positions:34
Housing Color:Black
Mount Orientation:Right Angle
GPL:231
Mating Retention Type:Jackscrews - Fixed
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Connector Height:23.24 mm, .915 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Hole
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4883
Connector Length:2 in, 50.8 mm
Screw Hole Thread Size:6-32 UNC-2A, 6-32 UNC-2B
Connector System:Cable-to-Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:19.05 mm, .75 in
Mating Retention:With
Termination Post Tail Length:.12 in, 3.05 mm
Contact Retention:With
Contact Retention Type:Locking Spring
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:2-42935-4092 213574-2
SKU:AMP213574-2

Detailed Description

Enhance your industrial connectivity with this AMP-METRIMATE V.35 Socket Assembly. Featuring a right-angle mount orientation with 34 positions, this connector is designed for signal circuit applications. The black phenolic housing ensures durability, while the solder termination method offers a reliable connection. With a temperature range of -55 to 150°C, it is suitable for a wide range of operating environments. The package includes 12 units, each with a 2-inch connector length and a 0.75-inch width. Mating retention is facilitated by jackscrews, and contact retention is ensured with locking springs. This connector assembly, classified as EAR99, is ideal for cable-to-board setups in various industrial applications. Please note, it is not RoHS compliant. Upgrade your connectivity solutions with this high-performance connector.