| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213603-6 |
| Series: | AMP CPC |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 232 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5090 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 213603-6 |
| SKU: | AMP213603-6 |
213603-6
Specifications
Detailed Description
Enhance your industrial connectivity with our PIN CONT,.062 DIA,TYPE III contact for AMP CPC series connectors. Designed for signal circuit applications, this brass contact guarantees reliable performance with its crimp termination method and tin plating. With a contact size of 16 and acceptance of wire sizes ranging from .8 to 2 mm² (14-18 AWG), it seamlessly accommodates various cable types. Each package contains 1000 contacts, ensuring you have an ample supply for your wiring projects. Trust in this contact's quality and durability for your wire and cable applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91521-1 | ![]() |


