| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213662-1 |
| Series: | METRIMATE Power VIII |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Termination Type: | 4/8 Indent Crimp |
| GPL: | 230 |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7967 |
| Wire Size: | 12 - 14 AWG, 2 - 3 mm² |
| ECCN: | EAR99 |
| Test Current: | 50 A |
| Contact Product Type: | Contact |
| Part Aliases: | 213662-1 |
| SKU: | AMP213662-1 |
213662-1
Specifications
Detailed Description
Enhance your power connections with our Size 8 Pin Contact Assembly, designed for 12-14 AWG wires. This essential component, part of the METRIMATE Power VIII series, ensures secure and efficient crimp termination, thanks to its durable Copper Alloy construction. With a gold-plated mating area offering optimal conductivity, it's ideal for industrial applications. Each package contains 100 contacts, meeting your bulk connectivity needs. RoHS compliant and capable of handling up to 50A test current, this Contact Assembly guarantees reliable performance in power circuits, making it a must-have in your connector inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 213662-2 | ![]() |


