213685-2

Heilind Number:AMP213685-2
Manufacturer:TE Connectivity
Manufacturer Number:213685-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

34P RCPT KIT,M-SERIES,CC,JS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213685-2
Series:AMP M Series
Housing Material:Phenolic GF
Contact Type:Socket
Package Quantity:1
Number of Positions:34
Housing Color:Black
GPL:231
Packaging:Bag
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Panel Mount:Without
Connector Height:2.285 in, 58.04 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7965
Connector Length:2.09 in, 53.09 mm
Connector System:Cable-to-Cable
Connector Product Type:Housing
ECCN:EAR99
Connector Width:22.86 mm, .9 in
Accepts Cable Diameter:10.16 mm, .4 in
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:213685-2
SKU:AMP213685-2

Detailed Description

Enhance your industrial connectivity with the AMP M Series Housing. Crafted from durable Phenolic GF with a UL 94V-0 flammability standard, this black housing accommodates 34 socket contacts. Suitable for wire and cable termination, it operates flawlessly in a wide temperature range from -55 to 150°C (-67 to 302°F). Measuring 58.04mm in height and 53.09mm in length, this receptacle is designed for cable-to-cable connections. RoHS compliant and packaged in a convenient bag, it's the perfect solution for your power connector needs.