213734-2

Heilind Number:AMP213734-2
Manufacturer:TE Connectivity
Manufacturer Number:213734-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CMC RECEPTACLE ASSY,SIZE 22-16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213734-2
Color:Black
Series:AMP CPC
Amperage:13 A
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:16
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:600 V DC
Shell Size:22
Contact Type:Pin
Number of Positions:16
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:Metal-Shell
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP213734-2

Detailed Description

Enhance your connectivity with the CMC Receptacle Assembly, designed for optimal performance. This assembly features a durable thermoplastic housing and meets UL 94V-0 standards for added safety. With a male gender and panel mount configuration, it offers seamless integration into your setup. The 16-pin design, contact type, and shell size 22 ensure reliable power transmission, rated for 13A and 600V DC. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. RoHS compliant and part of the AMP CPC series, this connector assembly is a dependable solution for your connectivity needs.