2137352-3

Heilind Number:AMP2137352-3
Manufacturer:TE Connectivity
Manufacturer Number:2137352-3
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

AMP-MCP 2.8mm TAB HOUSING, 18POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2137352-3
Color:Blue
Series:AMP MCP 2.8,AMP MCP Connector System
Number of Rows:3
Mount Type:Board Mount
Pitch:.098 in, 2.5 mm
IP Rating:IP30
Number of Positions:18
Cable Exit Angle:180°
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2137352-3

Detailed Description

Introducing the AMP-MCP 2.8mm TAB Housing, a crucial component for your automotive, truck, bus, and off-road connectivity needs. This blue housing, designed for board mount installation, features 18 positions across 3 rows, with a pitch of 2.5mm (.098 inches) in the AMP MCP Connector System series. Perfect for organizing and securing your cabling, its 180° cable exit angle offers flexibility in routing. With an IP30 rating, it provides reliable protection in various operating environments. Trust in this high-quality accessory for seamless connections in automotive applications.