| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213737-1 |
| Series: | METRIMATE Power VIII |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Termination Type: | 4/8 Indent Crimp |
| GPL: | 230 |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7967 |
| Wire Size: | 10 AWG, 5 mm² |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Test Current: | 50 A |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Contact Product Type: | Contact |
| Part Aliases: | 213737-1 |
| SKU: | AMP213737-1 |
213737-1
Specifications
Detailed Description
Easily assemble power connections with this Size 8 Socket Contact Assembly, suitable for 10 AWG wire. Part of the METRIMATE Power VIII series, it ensures reliable conductivity in industrial applications. The copper alloy construction with gold plating in the mating area guarantees optimal performance, while the 4/8 Indent Crimp termination method offers secure attachment. With a contact retention feature and compatibility with wire-to-wire connectors, it's ideal for powering various devices. Each package contains 100 contacts, meeting RoHS compliance standards for environmentally conscious operations. Streamline your power connector setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/26/2024 | PCN-24-213008 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213570-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. Wrong Ship Dates, PCN will be replaced. | Download | |||

