213740-1

Heilind Number:AMP213740-1
Manufacturer:TE Connectivity
Manufacturer Number:213740-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SIZE 8 PIN CONT ASY,10 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213740-1
Series:METRIMATE Power VIII
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:8
Contact Type:Pin
Package Quantity:100
Termination Type:4/8 Indent Crimp
GPL:230
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7967
Wire Size:10 AWG, 5 mm²
Connector System:Wire to Wire
ECCN:EAR99
Contact Retention:With
Test Current:50 A
Contact Retention Type in Housing:Crimp Snap-In
Contact Product Type:Contact
Part Aliases:213740-1
SKU:AMP213740-1

Detailed Description

Enhance power connectivity with this Size 8 Pin Contact Assembly, designed to accommodate 10 AWG wires. A vital component in the METRIMATE Power VIII series, this contact ensures secure and efficient crimp termination, featuring brass construction for reliable conductivity. With a gold-plated mating area, it guarantees optimal performance in industrial settings. Each package contains 100 contacts, making it ideal for bulk installations. Compliant with RoHS regulations, this assembly is suitable for diverse power applications, with a test current rating of 50 A. Its snap-in retention mechanism ensures a durable connection, perfect for wire-to-wire setups in various environments. Elevate your power connector systems with this essential component.