2137400-1

Heilind Number:AMP2137400-1
Manufacturer:TE Connectivity
Manufacturer Number:2137400-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5POS,AMP MCP1.5K,REC. HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2137400-1
Series:AMP MCP 1.5K,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.157 in, 4 mm
IP Rating:IPX9K
Polarization:Yes
Body Material:PBT
Number of Positions:5
GPL:N10
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M105
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:1.319 in
Height:1.236 in, 31.4 mm
Width:15.5 mm, .61 in
Mating Tab Width:.063 in, 1.6 mm
Body Color:Black
Serviceable:Yes
Connector Code :1
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:2137400-1
SKU:AMP2137400-1

Detailed Description

Introducing the AMP MCP 1.5K series Housing, designed for female terminals in automotive connectivity. With a single row configuration and a 4mm pitch, this connector system ensures reliable signal transmission in demanding environments. Featuring IPX9K rating for high-pressure water ingress protection and constructed with PBT material, it guarantees durability in temperatures ranging from -40 to 120°C. With five positions for versatile use, it offers a secure seal and terminal position assurance. Compatible with Wire to Wire, Wire to Board, and Wire-to-Device setups, this black housing, with a height of 31.4mm, is serviceable and RoHS compliant, making it an essential component in automotive applications.