| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213766-1 |
| Series: | Metrimate |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 23 |
| Number of Rows: | 2 |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 23 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power & Signal |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP213766-1 |
213766-1
Specifications
Detailed Description
Enhance your power and signal connections with this Metrimate 23-Position Receptacle Housing. Designed for durability and performance, this connector features a black polyester housing with UL 94V-0 and UL certifications, ensuring safety and reliability. With 23 socket contacts in a 2-row configuration and a 6.35mm pitch, it offers high connectivity in a compact design. Operating temperature ranges from -55 to 130°C (-67 to 266°F), making it suitable for a wide range of applications. Perfect for heavy-duty power connectors and accessories, this Metrimate housing is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your connectivity solutions with this essential component.

