2137735-1

Heilind Number:AMP2137735-1
Manufacturer:TE Connectivity
Manufacturer Number:2137735-1
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

UPPER INSERT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2137735-1
Color:Black
Series:HVP 1100
Accessory Type:Other
Body Material:Polyamide
Package Quantity:240
GPL:K28
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Automotive
Product Code:J716
ECCN:EAR99
Industry Standard:LV214/LV215
Material Flammability Standard:UL 94-HB
Part Aliases:2137735-1
SKU:AMP2137735-1

Detailed Description

Enhance your automotive connector with the sleek and durable Upper Insert Assembly. Crafted in classic black Polyamide, this accessory is designed for seamless integration into the HVP 1100 series. With a package quantity of 240, it ensures ample supply for your needs. Meeting industry standards for material flammability (UL 94-HB) and RoHS compliance, it guarantees safety and environmental responsibility. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this assembly is a reliable choice for various automotive applications. Its lead-free solder capability and compatibility with LV214/LV215 standards further attest to its quality and versatility. Upgrade your automotive connectors with this essential component, making your vehicle systems more efficient and reliable.