| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2137740-1 |
| Color: | Orange |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Voltage: | 750 VDC |
| IP Rating: | IP67 |
| Pin Diameter: | 11 mm, .433 in |
| Mount Orientation: | Vertical/180° |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J716 |
| Rated Voltage: | 750 V DC |
| ECCN: | EAR99 |
| Connector Width: | 1.96 in, 50.4 mm |
| PCB Mount Alignment: | Without |
| Length: | 2.71 in, 69 mm |
| Locking Interface: | Without |
| Interface Plating: | Silver (Ag) |
| Nominal Voltage Architecture: | 750 V |
| Mounting Holes: | With |
| Hybrid Header: | No |
| Material Flammability Standard: | None |
| Part Aliases: | 2137740-1 |
| SKU: | AMP2137740-1 |
2137740-1
| Heilind Number: | AMP2137740-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2137740-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the HVP1100 1POS HEADER 90 DEG ASSY SLD in striking orange. This high-performance connector boasts a maximum operating temperature range of 65°C to 125°C, ensuring reliable functionality in diverse conditions. With a robust construction and IP67 rating, it offers durability and protection in demanding environments. Featuring a solder termination method, it guarantees secure and efficient installation on printed circuit boards. The shielded design and sealable assembly further enhance its performance, making it ideal for automotive applications. RoHS compliant and lead-free, it aligns with environmental standards while delivering exceptional quality and reliability. Elevate your automotive connectivity solutions with this advanced header assembly.

