| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2137740-2 |
| Color: | Orange |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Voltage: | 750 VDC |
| IP Rating: | IP67 |
| Pin Diameter: | 11 mm, .433 in |
| Mount Orientation: | Vertical/180° |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J716 |
| Rated Voltage: | 750 V DC |
| ECCN: | EAR99 |
| Connector Width: | 1.96 in, 50.4 mm |
| PCB Mount Alignment: | Without |
| Length: | 2.71 in, 69 mm |
| Locking Interface: | Without |
| Interface Plating: | Silver (Ag) |
| Nominal Voltage Architecture: | 750 V |
| Mounting Holes: | With |
| Hybrid Header: | No |
| Material Flammability Standard: | None |
| Part Aliases: | 2137740-2 |
| SKU: | AMP2137740-2 |
2137740-2
| Heilind Number: | AMP2137740-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2137740-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with the HV1100 1POS HEADER 90 DEG ASSY SLD. This vibrant orange connector boasts a maximum operating temperature range of 65°C to 125°C, ensuring reliable performance in diverse environments. With a voltage rating of 750 VDC and IP67 ingress protection, it guarantees safe and efficient power transmission. Its vertical mount orientation and shielded design make it ideal for demanding automotive applications. Crafted with high-quality materials and featuring lead-free solder processes, this connector prioritizes both performance and environmental responsibility. Trust in its durability and functionality for your automotive connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2020 | P-20-019253 - Packaging Improvement / Change. HVP800 Header HVP1100 Packaging materials form corrugated board change to plastic hollow plate | Download | |||

