213808-3

Heilind Number:AMP213808-3
Manufacturer:TE Connectivity
Manufacturer Number:213808-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V.35,PIN ASY,RA,34P,W/BDLK LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213808-3
Housing Material:Polyester - GF
Termination Method:Solder, Through Hole - Solder
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:12
Number of Positions:34
Housing Color:Black
Mount Orientation:Right Angle
GPL:231
Mating Retention Type:Jackscrews - Fixed
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Connector Height:23.24 mm, .915 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Hole
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4883
Connector Length:2 in, 50.8 mm
Screw Hole Thread Size:6-32 UNC-2A, 6-32 UNC-2B
Connector System:Cable-to-Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:19.05 mm, .75 in
Mating Retention:With
Termination Post Tail Length:.12 in, 3.05 mm
Contact Retention:With
Contact Retention Type:Locking Spring
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:213808-3
SKU:AMP213808-3

Detailed Description

Enhance your signal connectivity with this V.35 pin assembly, featuring a right-angle design for convenient installation. With 34 pins, this connector is suitable for industrial applications, offering a reliable connection for your printed circuit board. The housing, made of UL 94V-0 rated polyester with glass fiber, ensures durability and safety. Solder termination and boardlock feature provide secure attachment, while the black housing color adds a sleek touch. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), this connector is built to withstand harsh environments. RoHS compliant and featuring tin-lead plating, it meets international standards for environmental responsibility. Perfect for cable-to-board setups, this assembly comes in a package quantity of 12, ready for your connectivity needs.