213809-7

Heilind Number:AMP213809-7
Manufacturer:TE Connectivity
Manufacturer Number:213809-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V.35,SKT ASY,VRT,34P,W/HDW LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213809-7
Series:AMP-METRIMATE
Housing Material:Polyester - GF
Termination Method:Solder, Through Hole - Solder
Contact Type:Socket, Tab
Strain Relief:No Strain Relief
Package Quantity:32
Number of Positions:34
Housing Color:Black
Mount Orientation:Vertical
GPL:231
Mating Retention Type:Jackscrews - Fixed
Packaging:Carton
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Termination Plating Thickness:100 µin, 2.540 µm
Connector Height:23.24 mm, .915 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Hole
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4883
Connector Length:2 in, 50.8 mm
Screw Hole Thread Size:6-32 UNC-2A, 6-32 UNC-2B
Connector System:Cable-to-Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:19.05 mm, .75 in
Mating Retention:With
Termination Post Tail Length:.055 in, 1.4 mm
Contact Retention:With
Contact Retention Type:Locking Spring
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:213809-7
SKU:AMP213809-7

Detailed Description

Easily connect V.35 devices with our AMP-METRIMATE series vertical socket assembly. Featuring 34 gold-plated contacts for reliable signal transmission, this connector is housed in durable black polyester with UL 94V-0 flammability rating. Solder termination and through-hole mounting ensure secure attachment to your PCB. With a mating retention system using jackscrews, it offers added stability. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), it's suitable for industrial applications. The compact design, measuring 50.8mm in length and 19.05mm in width, makes it ideal for space-constrained setups. RoHS compliant and with a locking spring contact retention feature, this connector assembly guarantees both performance and environmental responsibility. Packaged in a carton of 32, it's ready for your power connectivity needs.